
2340321-3 | |
|---|---|
DigiKey Part Number | 17-2340321-3-ND |
Manufacturer | |
Manufacturer Product Number | 2340321-3 |
Description | ASSY STRADDLE MOUNT 168P 062 SLI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2340321-3 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Straddle Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 28; 14; 28; 14 | Color Black |
Number of Positions 168 | Flange Feature Straddle Mount Opening, Unthreaded, 0.094" (2.40mm) |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.15000 | $130.15 |
| 27 | $103.13704 | $2,784.70 |
| 108 | $93.52713 | $10,100.93 |
| 513 | $83.79856 | $42,988.66 |
| 1,026 | $79.80424 | $81,879.15 |



