2-2328702-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2328702-4

DigiKey Part Number
17-2-2328702-4TR-ND - Tape & Reel (TR)
17-2-2328702-4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-2328702-4
Description
CONN FPC 24POS 0.5MM R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-2328702-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
24
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.042" (1.06mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
-
Voltage Rating
50V
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Black
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.26000$5.26
10$4.50000$45.00
25$4.21720$105.43
50$4.01360$200.68
100$3.82220$382.22
250$3.58228$895.57
500$3.41118$1,705.59
1,000$3.24819$3,248.19
2,500$3.04477$7,611.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$6.66528$399,916.80
Manufacturers Standard Package