1 Port RJ45 Through Hole 1G Base-T, AutoMDIX, Power over Ethernet (PoE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2337992-5

DigiKey Part Number
A145018TR-ND - Tape & Reel (TR)
A145018CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2337992-5
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX, Power over Ethernet (PoE)
Datasheet
 Datasheet
EDA/CAD Models
2337992-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
1G Base-T, AutoMDIX, Power over Ethernet (PoE)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.536" (13.61mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$169.03000$169.03
10$143.63000$1,436.30
25$134.63840$3,365.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
80$127.75388$10,220.31
160$121.66075$19,465.72
240$118.23271$28,375.85
400$114.05235$45,620.94
560$111.38063$62,373.15
Manufacturers Standard Package