2337895-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2337895-5

DigiKey Part Number
17-2337895-5-ND
Manufacturer
Manufacturer Product Number
2337895-5
Description
FLEX GRIP CONNECTOR 5POS
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
5
Termination
Push In
Wire Gauge
-
Insulation
Fully Insulated
Features
Releasable
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable