
2337815-1 | |
---|---|
DigiKey Part Number | A142224-ND |
Manufacturer | |
Manufacturer Product Number | 2337815-1 |
Description | MINI-SAS HD CABLE ASSEMBLY 30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2337815-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 12Gbps | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $363.17000 | $363.17 |
10 | $308.68400 | $3,086.84 |
25 | $289.36240 | $7,234.06 |
50 | $275.56120 | $13,778.06 |
100 | $262.42030 | $26,242.03 |
250 | $246.01404 | $61,503.51 |