
2335809-1 | |
|---|---|
DigiKey Part Number | 17-2335809-1-ND |
Manufacturer | |
Manufacturer Product Number | 2335809-1 |
Description | CAGE ASSEMBLY WIHT SPRING,SFP-DD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position SFP-DD (Double Density) Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2335809-1 Models |
Category | Number of Positions 15 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage | Base Product Number |
Connector Type SFP-DD (Double Density) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.53000 | $65.53 |
| 20 | $52.98750 | $1,059.75 |
| 40 | $50.45750 | $2,018.30 |
| 60 | $49.03433 | $2,942.06 |
| 100 | $47.29830 | $4,729.83 |
| 260 | $44.21554 | $11,496.04 |
| 500 | $42.22300 | $21,111.50 |
| 1,000 | $40.20971 | $40,209.71 |


