
2327672-1 | |
|---|---|
DigiKey Part Number | A145130TR-ND - Tape & Reel (TR) A145130CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2327672-1 |
Description | CONN EDGE DUAL FMALE 56POS 0.024 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2327672-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.76000 | $57.76 |
| 10 | $49.07300 | $490.73 |
| 25 | $45.99440 | $1,149.86 |
| 50 | $43.79800 | $2,189.90 |
| 100 | $41.70630 | $4,170.63 |
| 250 | $40.12708 | $10,031.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $35.36954 | $17,684.77 |
| 1,000 | $33.68286 | $33,682.86 |
| 1,500 | $32.78352 | $49,175.28 |




