Position QSFP-DD (Double Density) Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2324171-2

DigiKey Part Number
17-2324171-2-ND
Manufacturer
Manufacturer Product Number
2324171-2
Description
CAGE ASSEMBLY, QSFP-DD 1X1, SPRI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2324171-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
QSFP-DD (Double Density)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Features
EMI Shielded
Connector Style
Cage
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
840$47.56940$39,958.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.