
2322948-2 | |
---|---|
DigiKey Part Number | 17-2322948-2-ND |
Manufacturer | |
Manufacturer Product Number | 2322948-2 |
Description | 6POS,MQS,REC HSG,UNSLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Orange 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |
10 | $11.89500 | $118.95 |
25 | $11.14960 | $278.74 |
50 | $10.61600 | $530.80 |
100 | $10.10810 | $1,010.81 |
250 | $9.47504 | $2,368.76 |
500 | $9.02244 | $4,511.22 |
1,200 | $8.48198 | $10,178.38 |
3,600 | $7.84967 | $28,258.81 |