
1-2443732-0 | |
---|---|
DigiKey Part Number | 17-1-2443732-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2443732-0 |
Description | REAR WIRE SEAL 10PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For Signal Double Lock Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 10 | |
For Use With/Related Products | Signal Double Lock Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $1.84667 | $36,933.40 |