
2320933-2 | |
|---|---|
DigiKey Part Number | 17-2320933-2-ND |
Manufacturer | |
Manufacturer Product Number | 2320933-2 |
Description | CONN PLUG HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Blue 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2320933-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Blue |
Part Status Active | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.26000 | $36.26 |
| 22 | $29.12273 | $640.70 |
| 44 | $27.73273 | $1,220.24 |
| 66 | $26.94909 | $1,778.64 |
| 110 | $25.99491 | $2,859.44 |
| 264 | $24.43746 | $6,451.49 |
| 506 | $23.34142 | $11,810.76 |
| 1,012 | $22.22794 | $22,494.68 |
| 2,508 | $20.85061 | $52,293.33 |


