2318770-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2318770-5

DigiKey Part Number
A141467TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2318770-5
Description
TERM BLOCK HDR 5POS 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2318770-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Header, Blade Pins
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
-
Voltage - UL
250 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Natural
Operating Temperature
-40°C ~ 85°C
Contact Mating Finish
Tin
Features
Board Guide
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
-
Insulation Height
0.252" (6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$5.72195$8,010.73