2312740-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2312740-2

DigiKey Part Number
17-2312740-2-ND
Manufacturer
Manufacturer Product Number
2312740-2
Description
HMN-HDW5/3-4/4-F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
2312740-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
8
Size
-
Termination Style
Crimp
Voltage Rating
800V
Current Rating (Amps)
11A, 40A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$190.33000$190.33
12$159.70417$1,916.45
30$149.70833$4,491.25
54$144.30833$7,792.65