HMN-006-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2312735-2

DigiKey Part Number
17-2312735-2-ND
Manufacturer
Manufacturer Product Number
2312735-2
Description
HMN-HD4-6-M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 6 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
2312735-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
6
Size
-
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 417
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$91.47000$91.47
11$77.24273$849.67
33$71.48061$2,358.86
55$68.94855$3,792.17
110$65.65891$7,222.48
253$64.76435$16,385.38
Manufacturers Standard Package