
2312148-1 | |
---|---|
DigiKey Part Number | A127554TR-ND - Tape & Reel (TR) A127554CT-ND - Cut Tape (CT) A127554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2312148-1 |
Description | CONN NANO-PITCH I/O RCPT 80P SMD |
Customer Reference | |
Detailed Description | 80 Position Nano-Pitch I/O Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2312148-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Nano-Pitch I/O | |
Number of Positions | 80 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Cover | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |