



2308107-1 | |
---|---|
DigiKey Part Number | A124936-ND |
Manufacturer | |
Manufacturer Product Number | 2308107-1 |
Description | CONN SKT DIMM 288POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2308107-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | MO-309 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.055" (1.40mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $10.47100 | $104.71 |
25 | $9.81240 | $245.31 |
50 | $9.34500 | $467.25 |
100 | $8.89800 | $889.80 |
250 | $8.34000 | $2,085.00 |
500 | $7.94174 | $3,970.87 |
1,000 | $7.56266 | $7,562.66 |
2,500 | $7.08930 | $17,723.25 |