


2307815-2 | |
|---|---|
DigiKey Part Number | 17-2307815-2TR-ND - Tape & Reel (TR) 17-2307815-2CT-ND - Cut Tape (CT) 17-2307815-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2307815-2 |
Description | 2P,2MM,B-B,REC,SR,DE,SMD,0.76AU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2307815-2 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.177" (4.50mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $8.18900 | $81.89 |
| 100 | $6.95790 | $695.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $6.07688 | $5,469.19 |
| 1,800 | $5.78688 | $10,416.38 |
| 2,700 | $5.62372 | $15,184.04 |
| 4,500 | $5.42476 | $24,411.42 |
| 6,300 | $5.29757 | $33,374.69 |
| 9,000 | $5.16606 | $46,494.54 |



