


2307727-2 | |
|---|---|
DigiKey Part Number | 17-2307727-2TR-ND - Tape & Reel (TR) 17-2307727-2CT-ND - Cut Tape (CT) 17-2307727-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2307727-2 |
Description | 2P,2MM,B-B,REC,SRHZ,SMD,0.76AU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2307727-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.080" (2.03mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $7.27600 | $72.76 |
| 100 | $6.18420 | $618.42 |
| 500 | $5.51958 | $2,759.79 |
| 1,000 | $5.25592 | $5,255.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.10523 | $10,210.46 |
| 4,000 | $4.86162 | $19,446.48 |
| 6,000 | $4.72458 | $28,347.48 |
| 10,000 | $4.55748 | $45,574.80 |
| 14,000 | $4.45069 | $62,309.66 |



