
2305974-9 | |
---|---|
DigiKey Part Number | 17-2305974-9-ND |
Manufacturer | |
Manufacturer Product Number | 2305974-9 |
Description | CONN RCPT HSG 2POS 7.80MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.307" (7.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2305974-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.307" (7.80mm) | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.90200 | $49.02 |
25 | $4.59160 | $114.79 |
50 | $4.37160 | $218.58 |
100 | $4.16220 | $416.22 |
250 | $3.90088 | $975.22 |
500 | $3.71450 | $1,857.25 |
1,000 | $3.53705 | $3,537.05 |
2,500 | $3.31554 | $8,288.85 |