cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305390-1

DigiKey Part Number
17-2305390-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2305390-1
Description
5-PORT MATENET HDR ASSY 90DEG, C
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2305390-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.094" (2.40mm)
Overall Contact Length
-
Insulation Height
0.531" (13.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Features
Board Guide
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
60VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$79.74667$35,886.00