Cable Power Contacts to Power Contacts 4 Line 0.82' (0.25m) 9.84"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Power Contacts to Power Contacts 4 Line 0.82' (0.25m) 9.84"
TE Connectivity 5G Communication | Digi-Key Daily

2304890-1

DigiKey Part Number
A136926-ND
Manufacturer
Manufacturer Product Number
2304890-1
Description
CORD 14AWG 0.82' BLACK/RED
Customer Reference
Detailed Description
Cable Power Contacts to Power Contacts 4 Line 0.82' (0.25m) 9.84"
Datasheet
 Datasheet
EDA/CAD Models
2304890-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Power Contacts to Power Contacts
Number of Lines
4
Cable Length - Unexposed
0.82' (0.25m) 9.84"
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$336.67000$336.67
10$286.13300$2,861.33
25$268.22160$6,705.54
Manufacturers Standard Package