
2304168-2 | |
---|---|
DigiKey Part Number | 17-2304168-2TR-ND - Tape & Reel (TR) 17-2304168-2CT-ND - Cut Tape (CT) 17-2304168-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2304168-2 |
Description | 4POS,MINICOAX,90 DEG,COD B |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2304168-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black, Jet | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Tin | |
Dielectric Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.52000 | $60.52 |
10 | $51.40100 | $514.01 |
100 | $43.68740 | $4,368.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $40.95252 | $10,238.13 |
500 | $38.99896 | $19,499.48 |
750 | $37.90012 | $28,425.09 |
1,250 | $36.55990 | $45,699.88 |
1,750 | $35.70345 | $62,481.04 |