




2302495-1 | |
|---|---|
DigiKey Part Number | A139396-ND |
Manufacturer | |
Manufacturer Product Number | 2302495-1 |
Description | CONN BACKSHELL 12POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2302495-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 12 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.66000 | $110.66 |
| 10 | $94.04600 | $940.46 |
| 25 | $88.15760 | $2,203.94 |
| 50 | $83.94800 | $4,197.40 |
| 100 | $79.94090 | $7,994.09 |
| 250 | $74.93996 | $18,734.99 |
| 500 | $71.36656 | $35,683.28 |
| 1,000 | $67.96451 | $67,964.51 |









