




2302491-1 | |
|---|---|
DigiKey Part Number | A139387-ND |
Manufacturer | |
Manufacturer Product Number | 2302491-1 |
Description | CONN BACKSHELL 3POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2302491-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 3 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.85000 | $96.85 |
| 10 | $82.27300 | $822.73 |
| 25 | $77.12080 | $1,928.02 |
| 50 | $73.43940 | $3,671.97 |
| 100 | $69.93450 | $6,993.45 |
| 250 | $65.55856 | $16,389.64 |
| 500 | $62.43210 | $31,216.05 |
| 1,000 | $59.45600 | $59,456.00 |

