




2302482-1 | |
|---|---|
DigiKey Part Number | A139371-ND |
Manufacturer | |
Manufacturer Product Number | 2302482-1 |
Description | CONN BACKSHELL 3POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2302482-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 3 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.71000 | $94.71 |
| 10 | $80.45600 | $804.56 |
| 25 | $75.41080 | $1,885.27 |
| 50 | $71.81160 | $3,590.58 |
| 100 | $68.38310 | $6,838.31 |
| 250 | $64.10404 | $16,026.01 |
| 500 | $61.04744 | $30,523.72 |
| 1,000 | $58.13686 | $58,136.86 |

