1 Rectangular Connectors - Housings Receptacle White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302454-2

DigiKey Part Number
17-2302454-2-ND
Manufacturer
Manufacturer Product Number
2302454-2
Description
1-PORT MATENET FRAME,UTP, COD B
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Receptacle White
Datasheet
 Datasheet
EDA/CAD Models
2302454-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Terminal Position Lock (TPA)
Insulation Material
-
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,967
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.62300$26.23
25$2.45640$61.41
50$2.33980$116.99
100$2.22800$222.80
250$2.08792$521.98
500$1.98812$994.06
1,000$1.89308$1,893.08
2,500$1.77446$4,436.15