
2301996-8 | |
|---|---|
DigiKey Part Number | A126237TR-ND - Tape & Reel (TR) A126237CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301996-8 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301996-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.92000 | $170.92 |
| 10 | $145.29000 | $1,452.90 |
| 25 | $136.18760 | $3,404.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $129.22450 | $10,337.96 |
| 160 | $123.06144 | $19,689.83 |
| 240 | $119.59404 | $28,702.57 |
| 400 | $115.36533 | $46,146.13 |
| 560 | $112.66245 | $63,090.97 |

