2301996-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 806
Unit Price: $113.13000
Datasheet
2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
2301996-6
2301996-6

2301996-6

DigiKey Part Number
A126236TR-ND - Tape & Reel (TR)
A126236CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2301996-6
Description
CONN JACK 2PORT PCB
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2301996-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$140.34000$140.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
240$95.30054$22,872.13