
2301996-4 | |
|---|---|
DigiKey Part Number | A126234TR-ND - Tape & Reel (TR) A126234CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301996-4 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301996-4 Models |
Category | LED Color Does Not Contain LED |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 2 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.531" (13.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.61000 | $163.61 |
| 10 | $139.04200 | $1,390.42 |
| 25 | $130.33720 | $3,258.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $123.67300 | $9,893.84 |
| 160 | $117.77450 | $18,843.92 |
| 240 | $114.45563 | $27,469.35 |
| 400 | $110.40878 | $44,163.51 |
| 560 | $107.82189 | $60,380.26 |










