
2301996-2 | |
|---|---|
DigiKey Part Number | A126232TR-ND - Tape & Reel (TR) A126232CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301996-2 |
Description | CONN JACK 2PORT PCB |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301996-2 Models |
Category | LED Color Does Not Contain LED |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Shielded, EMI Finger |
Part Status Not For New Designs | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 2 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.531" (13.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.73000 | $105.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,640 | $63.51109 | $167,669.28 |

