1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2301994-2

DigiKey Part Number
A126239TR-ND - Tape & Reel (TR)
A126239CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2301994-2
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2301994-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Green - Yellow
Manufacturer
TE Connectivity AMP Connectors
Number of Cores per Jack
4
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Shielding
Shielded, EMI Finger
Part Status
Last Time Buy
Features
Board Lock
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Height Above Board
0.544" (13.82mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2601600-3TE Connectivity AMP Connectors017-2601600-3TR-ND$24.39960MFR Recommended
In-Stock: 908
Check for Additional Incoming Stock
Last Time Buy Date: 30/9/2027
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$71.20000$71.20
10$60.52700$605.27
25$56.73160$1,418.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
80$53.82725$4,306.18
160$51.25850$8,201.36
240$49.81338$11,955.21
400$48.05118$19,220.47
560$46.92495$26,277.97
800$45.75984$36,607.87
Manufacturers Standard Package