
2299513-1 | |
---|---|
DigiKey Part Number | A124919-ND |
Manufacturer | |
Manufacturer Product Number | 2299513-1 |
Description | CONN WIRE CAP 10-22AWG TWIST ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap Connector Twist On 10-22 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.90600 | $9.06 |
25 | $0.84960 | $21.24 |
50 | $0.80840 | $40.42 |
100 | $0.77050 | $77.05 |
250 | $0.72180 | $180.45 |
500 | $0.68720 | $343.60 |
1,000 | $0.65436 | $654.36 |
2,500 | $0.61335 | $1,533.37 |