2299511-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299511-1

DigiKey Part Number
A124917-ND
Manufacturer
Manufacturer Product Number
2299511-1
Description
CONN WIRE CAP 10-14AWG TWIST ON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 10-14 AWG Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Twist On Wire Cap, Wing
Number of Wire Entries
Varies by Wire Size
Termination
Twist On
Wire Gauge
10-14 AWG
Insulation
Fully Insulated
Features
-
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,348
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.95500$9.55
25$0.89880$22.47
50$0.85440$42.72
100$0.81410$81.41
250$0.76296$190.74
500$0.72656$363.28
1,000$0.69173$691.73
2,500$0.64835$1,620.88
Manufacturers Standard Package