
2299506-1 | |
---|---|
DigiKey Part Number | A124912-ND |
Manufacturer | |
Manufacturer Product Number | 2299506-1 |
Description | CONN WIRE CAP 6-14AWG TWIST ON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap, Wing Connector Twist On 6-14 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 6-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.53900 | $15.39 |
25 | $1.44560 | $36.14 |
50 | $1.37640 | $68.82 |
100 | $1.31050 | $131.05 |
300 | $1.21230 | $363.69 |
500 | $1.16928 | $584.64 |
1,000 | $1.11330 | $1,113.30 |
2,500 | $1.04356 | $2,608.90 |