
2294593-1 | |
---|---|
DigiKey Part Number | 17-2294593-1-ND |
Manufacturer | |
Manufacturer Product Number | 2294593-1 |
Description | ASSEMBLY OF 10W PLUG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2294593-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.09000 | $13.09 |
10 | $11.13800 | $111.38 |
25 | $10.43480 | $260.87 |
50 | $9.93760 | $496.88 |
100 | $9.46270 | $946.27 |
288 | $8.78139 | $2,529.04 |
576 | $8.36220 | $4,816.63 |
1,152 | $8.25430 | $9,508.95 |