2290258-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2290258-1

DigiKey Part Number
A123697-ND
Manufacturer
Manufacturer Product Number
2290258-1
Description
CONN HSG INSERT SHELL STR
Customer Reference
Detailed Description
Housing Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Housing
Style
-
Size
-
Lock Location
-
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
Zinc, Die Cast
Housing Finish
Nickel
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 999 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

999In Stock
Ships from WEC