
2288274-2 | |
---|---|
DigiKey Part Number | 17-2288274-2-ND |
Manufacturer | |
Manufacturer Product Number | 2288274-2 |
Description | 24P HYBRID 0.64/2.8 PLUG ASSY, B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2288274-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.04000 | $24.04 |
10 | $20.40700 | $204.07 |
25 | $19.12440 | $478.11 |
50 | $18.21240 | $910.62 |
100 | $17.34150 | $1,734.15 |
300 | $16.04800 | $4,814.40 |
600 | $15.28202 | $9,169.21 |
1,200 | $14.55288 | $17,463.46 |
2,700 | $13.74421 | $37,109.37 |