2302454-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302454-9

DigiKey Part Number
17-2302454-9-ND
Manufacturer
Manufacturer Product Number
2302454-9
Description
CONN RCPT HSG 1POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Receptacle Blue
Datasheet
 Datasheet
EDA/CAD Models
2302454-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,676
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3.78000$3.78
10$3.18600$31.86
25$2.98880$74.72
50$2.84420$142.21
100$2.70800$270.80
250$2.53820$634.55
500$2.41698$1,208.49
1,000$2.30154$2,301.54
2,500$2.15736$5,393.40