
22873-3 | |
|---|---|
DigiKey Part Number | 17-22873-3-ND |
Manufacturer | |
Manufacturer Product Number | 22873-3 |
Description | WASHER,SPRING LOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Split Lock Washer Thick |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Split Lock | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness | - | |
Plating | - | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 5 | $10.44200 | $52.21 |
| 10 | $9.74200 | $97.42 |
| 25 | $8.94840 | $223.71 |
| 50 | $8.41880 | $420.94 |
| 100 | $7.94690 | $794.69 |
| 250 | $7.39904 | $1,849.76 |
| 500 | $7.03498 | $3,517.49 |
| 1,000 | $6.70899 | $6,708.99 |



