2287217-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2287217-1
SIM Card Connectors

2287217-1

DigiKey Part Number
A123400TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2287217-1
Description
CONN NANO/MICRO/MINI SIM CARD
Customer Reference
Detailed Description
6 Position Card Connector Nano SIM, Micro SIM, Mini SIM Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2287217-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Nano SIM, Micro SIM, Mini SIM
Number of Positions
6
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.012" (0.30mm)
Mounting Feature
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 229,003 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

229,003In Stock
Ships from WEC