
2271454-6 | |
---|---|
DigiKey Part Number | 17-2271454-6-ND |
Manufacturer | |
Manufacturer Product Number | 2271454-6 |
Description | D3950 REC 6POS 1ROW X KEY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2271454-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.295" (7.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 14-22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.82000 | $73.82 |
10 | $62.71600 | $627.16 |
25 | $58.78400 | $1,469.60 |
50 | $55.97760 | $2,798.88 |
100 | $53.30500 | $5,330.50 |
250 | $49.96888 | $12,492.22 |
500 | $47.58570 | $23,792.85 |
1,000 | $45.31676 | $45,316.76 |