
226177-2 | |
---|---|
DigiKey Part Number | A111127TR-ND - Tape & Reel (TR) A111127CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 226177-2 |
Description | CONN TERM WTB 26-28AWG TIN/LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WTB Tin-Lead Terminal Connector 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 226177-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.038" (0.97mm) | |
Insulation Diameter | - | |
Length - Overall | 0.697" (17.70mm) | |
Wire Gauge | 26-28 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.95000 | $19.95 |
10 | $16.22500 | $162.25 |
25 | $14.96040 | $374.01 |
50 | $14.06540 | $703.27 |
100 | $13.22710 | $1,322.71 |
250 | $12.19464 | $3,048.66 |
500 | $11.46798 | $5,733.99 |
1,000 | $10.78474 | $10,784.74 |
2,500 | $10.22362 | $25,559.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
19,600 | $22.71922 | $445,296.71 |