


2246041-1 | |
---|---|
DigiKey Part Number | A123279TR-ND - Tape & Reel (TR) A123279CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2246041-1 |
Description | CONN MICR SFP+ RCP W/CAGE 22P RA |
Customer Reference | |
Detailed Description | 22 Position SFP+, Micro Receptacle with Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2246041-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Connector Style | Receptacle with Cage | |
Connector Type | SFP+, Micro | |
Number of Positions | 22 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.97000 | $40.97 |
10 | $34.82300 | $348.23 |
25 | $32.63720 | $815.93 |
50 | $31.07860 | $1,553.93 |
100 | $29.59410 | $2,959.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $25.67307 | $19,254.80 |
1,500 | $24.44885 | $36,673.28 |
2,250 | $23.76015 | $53,460.34 |