
223996-1 | |
---|---|
DigiKey Part Number | 223996-1-ND |
Manufacturer | |
Manufacturer Product Number | 223996-1 |
Description | CONN HDR BLADE PWR 12POS EDGE MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 223996-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 12 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 12 Power | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
560 | $93.03357 | $52,098.80 |