
2238145-2 | |
---|---|
DigiKey Part Number | 17-2238145-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2238145-2 |
Description | MAGMATE 300 SERIES WITH MULTISPR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 16-16.5 AWG Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2238145-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Press-Fit | |
Wire Gauge | 16-16.5 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
210,000 | $1.12840 | $236,964.00 |