
2238061-1 | |
---|---|
DigiKey Part Number | A142090TR-ND - Tape & Reel (TR) A142090CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238061-1 |
Description | MAG-MATE POST 34-33 CU / 33-31 A |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 31-34 AWG PCB Post |
Datasheet | Datasheet |
EDA/CAD Models | 2238061-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Style | 187 | |
Terminal Type | Box IDC | |
Size | 1 | |
Termination | PCB Post | |
Wire Gauge | 31-34 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.02600 | $10.26 |
25 | $0.96560 | $24.14 |
50 | $0.91800 | $45.90 |
100 | $0.87370 | $87.37 |
250 | $0.81912 | $204.78 |
500 | $0.77988 | $389.94 |
1,000 | $0.74252 | $742.52 |
2,500 | $0.69596 | $1,739.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.51079 | $10,215.80 |
40,000 | $0.48642 | $19,456.80 |
60,000 | $0.47757 | $28,654.20 |