2238008-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238008-1

DigiKey Part Number
A120636TR-ND - Tape & Reel (TR)
A120636CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238008-1
Description
CONN PIN 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2238008-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,719
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36200$3.62
25$0.33240$8.31
50$0.31120$15.56
100$0.29310$29.31
250$0.27000$67.50
500$0.25404$127.02
1,000$0.23881$238.81
2,500$0.22012$550.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
32,000$0.21194$6,782.08
64,000$0.20182$12,916.48
96,000$0.19613$18,828.48
160,000$0.18919$30,270.40
224,000$0.18475$41,384.00
320,000$0.18016$57,651.20
Manufacturers Standard Package