
20018721-00 | |
|---|---|
DigiKey Part Number | 223-20018721-00-ND |
Manufacturer | |
Manufacturer Product Number | 20018721-00 |
Description | XPC10-M-500BS-/Z38 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7251.89PSI (50000kPa) Sealed Gauge Male - 0.39" (10mm) Tube 1.2 mV Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 7251.89PSI (50000kPa) | |
Output Type | Analog Voltage | |
Output | 1.2 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | 10V | |
Port Size | Male - 0.39" (10mm) Tube | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 10878PSI (75000.00kPa) | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18,174.53000 | $18,174.53 |

