



1903414-2 | |
---|---|
DigiKey Part Number | A137051-ND |
Manufacturer | |
Manufacturer Product Number | 1903414-2 |
Description | CONN PLUG HSG 3POS 9.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1903414-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.354" (9.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.23500 | $32.35 |
25 | $3.03480 | $75.87 |
50 | $2.89020 | $144.51 |
100 | $2.75230 | $275.23 |
300 | $2.54650 | $763.95 |
500 | $2.45608 | $1,228.04 |
1,000 | $2.33874 | $2,338.74 |
2,500 | $2.19227 | $5,480.68 |