221789-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 206
Unit Price: $346.90000

Similar


Molex
In Stock: 4,584
Unit Price: $54.25000
Datasheet

Similar


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $92.61000
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: $92.53000
Datasheet

Similar


Amphenol RF
In Stock: 2,420
Unit Price: $114.67000
Datasheet
221789-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
221789-1
221789-1
221789-1

221789-1

DigiKey Part Number
A24691-ND
Manufacturer
Manufacturer Product Number
221789-1
Description
CONN SMA JACK STR 50 OHM PCB
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
221789-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes